You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slotted/Philips/Pozidriv Screwdriver Set, 5 Piece - 

D03440

D03440 - Slotted/Philips/Pozidriv Screwdriver Set, 5 Piece
D03440 - Slotted/Philips/Pozidriv Screwdriver Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03440
Order Code:
TL21102
Product Range
-

Product Overview

  • Slotted: 4mm x 100mm, 5.5mm x 125mm
  • Phillips: PH1 x 100mm, PH2 x 125mm
  • Pozidriv: PZ2 x 125mm
  • S2 Steel blades can handle increased torque
  • Magnetic tips
  • Colour coded handle for convenient organisation (yellow PH, red Slotted, blue PZ inserts)
  • Ergonomic and comfortable soft grip handle
  • High impact and oil resistant

Applications

Automotive, Commercial, Facility Maintenance, Industrial Maintenance, Maintenance & Repair

Contents

Slotted: 4mm x 100mm, 5.5mm x 125mm, Phillips: PH1 x 100mm, PH2 x 125mm, Pozidriv: PZ2 x 125mm

Product Information


:
5 Pcs Slotted: 4x100mm, 5.5x125mm, Phillips: PH1x100mm, PH2x125mm, Pozidriv: PZ2x125mm Screwdrivers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

689 In stock Need more?

???PF_PDP_RSP_SUP???

€7.5696 ( €9.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.5696 (€9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €7.2048 (€8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €6.8856 (€8.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --