You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Platform Truck / Trolley, 150kg -
D03453
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03453
- Order Code:
- TL21115
- Product Range
- Duratool - Platform Trucks
Product Range Selector (Duratool - Platform Trucks)
See all from this product rangeProduct Overview
- Suitable for use in warehouses, hospitals offices etc.
- Metal platform with grip surface
- Folding handle for easy storage
- Rubber trim for protection from bumps and knocks
- 4 Castors - 2 Fixed & 2 Swivel
- Carrying Capacity: 150kg
- Height: 815mm
- Width: 479mm
- Length: 738mm
Product Information
- :
- Folding Trolley
- :
- 150kg
- :
- 815mm
- :
- 479mm
- :
- 738mm
- :
- Duratool - Platform Trucks
Technical Documents (0)
140 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.5124 (€48.60) | ( ) |
2+ | €38.0646 (€46.82) | ( ) |
4+ | €37.0728 (€45.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.