You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80mm Steel Anti-Slip Storage Hook - Black, 20kg Capacity -
D03538
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03538
- Order Code:
- SG34191
- Product Range
- Duratool - Storage Hooks
- Also Known As:
- GTIN UPC EAN: 5051259313880
Product Range Selector (Duratool - Storage Hooks)
See all from this product rangeProduct Overview
- Strong and durable storage hook
- The textured anti-slip foam cushioned coating helps prevent scratching of stored items while ensuring a secure grip
- Ideal for garages, sheds, and workshops
- Perfect for hanging ladders, bikes, and tools
- Easy to install with pre-drilled mounting holes
- Dimensions (Height x Depth): 140mm x 115mm (80mm hanging space)
- Hook tube diameter: 20mm
- Max Load Capacity: 20kg
Product Information
- :
- Steel
- :
- 80mm
- :
- 1
- :
- Duratool - Storage Hooks
Technical Documents (0)
Also Known As
383 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 28/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
1,000 more will be available week commencing 28/03/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.4408 (€3.00) | ( ) |
| 2+ | €2.3391 (€2.88) | ( ) |
| 4+ | €2.2487 (€2.77) | ( ) |
| 10+ | €2.1131 (€2.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























