You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LetraTag 200B Portable Label Maker with Bluetooth -
2172855
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 2172855
- Order Code:
- LM01204
- Also Known As:
- GTIN UPC EAN: 3026981728556
- Technical Datasheet:
- 2172855 Datasheet
Product Overview
- Automatic bluetooth connection: label printer is ready in seconds to create labels directly from your Apple or Android smartphone using an intuitive DYMO app
- Compact and lightweight: making it easy to slide into your bag for use on the go
- Ideal with DYMO LetraTag® labels: Available in a wide variety of different colors and types
- Fully customizable labels that include 5 font sizes, 15 box styles, 100+ icons, and the option to underline, create multiple lines of text, or insert a date
- Access 8 pre-saved templates for even easier label creation
- Includes 1 white paper label tape
- Requires 4 AA batteries (not included)
- Software compatibility: Android v10.0 (or higher) / Apple iOS v13 (or higher)
- Max. label width/type: 12mm / LetraTag®
- Print speed: 7mm/sec
- Unit Dimensions: 120x120x45mm
- Bluetooth range is up to 10 meters
- Save power with auto-off – shuts off after 5 minutes of inactivity
Contents
LetraTag 200B Label Maker, 1 x Black on White 12mm x 4m paper tape & quick start guide
Product Information
- :
- Portable
- :
- Direct Thermal
- :
- 200dpi
- :
- -
- :
- LetraTag Metallic & Iron Labels, Plastic, Paper
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €34.8335 (€42.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























