You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rhino 6000+ Industrial Label Maker / Printer Kit with Hard Case -
DYMO 6000
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- DYMO 6000
- Order Code:
- LM01155
- Also Known As:
- GTIN UPC EAN: 3026981229671
- Technical Datasheet:
- DYMO 6000 Datasheet
Product Overview
- Create labels up to 24mm width
- Transfer files including barcodes from DYMO ID™ software* on PC to the Rhino 6000+ for easy editing on the job
- Meets key ANSI and TIA/EIA-606-B industry labeling standards
- Print 8 barcode types including Code 39, Code 128, Codabar, UPC A/E, EAN 8/13, PDF 417, code 39 mod 43 variant and QR code
- Symbol library includes more than 250 pre-programmed industry symbols, terms, fractions and punctuation marks
- Always use authentic DYMO® Industrial RhinoTM labels for guaranteed high-quality output
- Accepts Label Sizes: 6mm, 9mm, 12mm, 19mm, 24mm
- Print Speed: 10.16 mm/sec
- Unit Dimensions (HxWxL): 75x137.16x246.38mm
- Weight (excluding battery): 1.81kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Rhino 6000+ printer, Industrial Rhino white Vinyl 9mm and Flexible Nylon 24mm tapes, rechargeable battery pack, AC adapter, USB cable, carry case & quick start guide
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- UK Type G
- :
- DYMO® Industrial RhinoTM labels
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 24/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
2 more will be available week commencing 24/01/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €337.801 (€415.50) | ( ) |
| 3+ | €331.0275 (€407.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























