You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Performance Surround Sound Headset with Microphone - 

MX-878-C

MX-878-C - USB-C Performance Surround Sound Headset with Microphone
MX-878-C - USB-C Performance Surround Sound Headset with Microphone
MX-878-C - USB-C Performance Surround Sound Headset with Microphone
MX-878-C - USB-C Performance Surround Sound Headset with Microphone
MX-878-C - USB-C Performance Surround Sound Headset with Microphone
MX-878-C - USB-C Performance Surround Sound Headset with Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
MX-878-C
Order Code:
CS36699
Product Range
Dynamode MX-878
Also Known As:
GTIN UPC EAN: 5060972301210
Technical Datasheet:
MX-878-C   Datasheet
See all Technical Docs

Product Range Selector (Dynamode MX-878)

See all from this product range

Product Overview

  • High performance headset with surround sound
  • 360° Adjustable, high-sensitivity boom microphone
  • Ideal for VoIP, media and gaming applications
  • Rare-earth speaker drivers for superior sound
  • Full cup earphones with ambient noise blocking
  • Large leather ear cups and padded headband for extra comfort
  • In-line volume and mute control for remote adjustment
  • Plug and play USB-C interface
  • Compatible with Windows, Linux and Mac OS
  • 2m Lead

Product Information


:
20Hz

:
20kHz

:
32ohm

:
-

:
USB Type C

:
2m

:
Dynamode MX-878

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060972301210

31 In stock Need more?

???PF_PDP_RSP_SUP???

€14.3868 ( €17.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.3868 (€17.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --