You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile 3 Port PCI FireWire Card -
PCI-3PFW-LP
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- PCI-3PFW-LP
- Order Code:
- CS23377
- Product Range
- PCI-3PFW Series
- Also Known As:
- GTIN UPC EAN: 8400800009845
- Technical Datasheet:
- PCI-3PFW-LP Datasheet
Product Range Selector (PCI-3PFW Series)
See all from this product rangeProduct Overview
- Fully independant ports for maximum connections
- Supplied with a low profile bracket
- Up to 400Mbps data transfer rate
- Supports Win XP/Vista/7/8
Contents
Contents: PCI card, FireWire cable and user guide
Product Information
- :
- PCI
- :
- PCI-3PFW Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7388 (€13.21) | ( ) |
3+ | €9.9066 (€12.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.