You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5" SATA USB 3.0 HDD Enclosure - 

USB3-HD2.5S-BC

USB3-HD2.5S-BC - 2.5" SATA USB 3.0 HDD Enclosure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
USB3-HD2.5S-BC
Order Code:
CS27956
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800023193
Technical Datasheet:
USB3-HD2.5S-BC   Datasheet
See all Technical Docs

Product Overview

External enclosure for 2.5" SATA hard drives
  • Stylish, passively cooled aluminium enclosure
  • SuperSpeed USB 3.0 data transfer speeds
  • Backwards compatible with USB 2.0
  • USB powered, no adaptor required
  • Supports Win XP/Vista/7/8 and Mac OS X
  • Dimensions (HxWxD): 12x75x125mm

Contents

Contents: Enclosure, USB cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800023193

17 In stock Need more?

???PF_PDP_RSP_SUP???

€9.5646 ( €11.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.5646 (€11.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €8.8692 (€10.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --