You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vandal Resistant Switch, Flush, 82 Series, 22.3 mm, SPDT, Momentary, Round Flat Flush, Natural -
82-6151.1114
Product Range Selector (82 Series)
See all from this product rangeProduct Overview
- Excellent tactile feedback
- Long service life
1 million cycles of operation - IP67 Protection rating
Applications
Industrial
Product Information
- :
- 82 Series
- :
- 22.3mm
- :
- SPDT
- :
- Momentary
- :
- Round Flat Flush
- :
- Natural
- :
- 0.5A
- :
- 240V
- :
- 1A
- :
- 24V
- :
- IP65, IP67
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Red
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 06/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.9395 (€20.84) | ( ) |
| 5+ | €16.3415 (€20.10) | ( ) |
| 10+ | €15.5365 (€19.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























