You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Zone Wired Entry-Level Intruder Alarm Panel Proximity Keypad - 

I-ON10-KP

I-ON10-KP - 10 Zone Wired Entry-Level Intruder Alarm Panel Proximity Keypad
I-ON10-KP - 10 Zone Wired Entry-Level Intruder Alarm Panel Proximity Keypad

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
I-ON10-KP
Order Code:
SR12181
Product Range
Eaton - Alarm Panels
Also Known As:
GTIN UPC EAN: 5060096857174
Technical Datasheet:
I-ON10-KP   Datasheet
See all Technical Docs

Product Range Selector (Eaton - Alarm Panels)

See all from this product range

Product Overview

The Eaton I-ON10-KP is a 10 zone, bells-only (audible alarm) wired intruder alarm panel. It is suitable for simple, entry-level burglar alarm systems to protect homes and small commercial installations. It is the successor to the popular 9651 series panel. The Eaton I-ON10-KP has the benefit of two additional zones and simplified keypad options over its predecessor. It is simple to operate and contains basic features such as enabling the system to be set and unset with codes or proximity tags. The panel is simple to program – sharing the same features as our i-on range – and flexible, supporting up to ten users and four keypads. The i-on10 burglar alarm panel with proximity keypad is ideal for smaller Grade 2 installations such as small to medium-sized buildings. The i-on10 panel has 10 Zones providing a reliable and constant communication between panel and devices. Performance bus allows the fitting of up to 4 keypads and the i-on programming menu is driven for ease and reduces programming issues.
  • The i-on10 is a 10 zone, bells-only (audible alarm) wired intruder alarm panel
  • It is suitable for simple, entry-level burglar alarm systems to protect homes and small commercial installations
  • Successor to the popular Scantronic 9651 series panel, it has the benefit of two additional zones and simplified keypad options over its predecessor
  • It is simple to operate and contains basic features such as enabling the system to be set and unset with codes or proximity tags
  • Simple to program sharing the same features as all i-on panels, plus it comes with 5 preconfigured zones, just connect the devices and you are ready to test
  • The i-on10 is a Grade 2 hard-wired system that doesn’t need apps or the internet to function
  • The system is EN50131 compliant and the result of decades of Eaton experience in electrical design
  • With 10 zones, up to 10 users and four keypads, the i-on10 is easily configured for domestic settings or smaller commercial premises
  • One simple security system, many business opportunities
  • No degree in computer programming required! Just follow the step-by-step instructions using the keypad, and you are all set
  • The Eaton i-on10 has four setting modes that offer flexibility in configuring the alarm and isolating specific areas when required
  • It is also compatible with a wide range of peripherals and devices, including loudspeakers
  • No repeat callouts from confused owners thanks to the simple ‘set/unset code’ function and proximity tags. Just fit and forget

Product Information


:
Eaton - Alarm Panels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060096857174

3 In stock Need more?

???PF_PDP_RSP_SUP???

€79.0887 ( €97.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €79.0887 (€97.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --