You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Lever Arm Riveter - 

2760C

2760C - Compact Lever Arm Riveter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
2760C
Order Code:
TL21597
Product Range
Eclipse - Compact Riveters
Also Known As:
GTIN UPC EAN: 5012095617822

Product Range Selector (Eclipse - Compact Riveters)

See all from this product range

Product Overview

  • Approximately half the weight and size of a typical long arm riveter
  • Requires less effort and is easier to use than traditional gun type riveters
  • Requires fewer pulls to successfully pop rivets
  • Strong 3-piece alloy steel jaw mechanism with hexagonal internal structure for a longer life and easy operating
  • Reinforced 2mm thick Carbon Steel heat-treated handle for extra strength and durability
  • Ergonomically designed handles for comfortable use
  • Features a convenient rivet stem collector for protection and safety
  • Contains rivet noses for use with 2.4mm, 3.2mm, 4.0mm, 4.8mm and 6.4mm aluminium and steel rivets
  • Noses are colour coded by size for easy identification and may be conveniently changed with no need for extra tools
  • To operate, pre-drill holes into the items being joined together, the optimum drill size is 0.1mm bigger than the size of the rivet

Product Information


:
Hand

:
-

:
5

:
Eclipse - Compact Riveters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095617822

3 In stock Need more?

???PF_PDP_RSP_SUP???

€34.362 ( €42.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.362 (€42.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --