You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (160mm) Coping Saw -
70-CP1R
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- 70-CP1R
- Order Code:
- TL06063
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095079002
Product Overview
- Designed for straight or profile sawing of wood up to 75mm (3") thick
- Traditional comfortable wooden handle
- The flat section bow carries 2 blade holders both with a pin for easy blade fitting
- The blade fits in the slots in the blade holder pins and can be positioned at any angle and tension is easily applied by turning the handle
- Blades are fitted with the teeth pointing towards then handle and cuts on the pull stroke
- Fitted with an Eclipse 14TPI Coping saw blade
Product Information
- :
- 160mm
- :
- Wood
- :
- Coping
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 21/02/26
Order now. Pay nothing until products are dispatched23 more will be available week commencing 21/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.283 (€17.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























