You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Bullet Tip Paint Marker - White -
750-049
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 750-049
- Order Code:
- LM00338
- Product Range
- 750
- Also Known As:
- GTIN UPC EAN: 4004764425884
- Technical Datasheet:
- 750-049 Datasheet
Product Range Selector (750)
See all from this product rangeProduct Overview
- Highly opaque paintmarker for permanent marking on almost all materials
- Especially suitable for dark and transparent materials or surfaces
- Low odour, quick drying ink that is resistant to many chemicals
- Resistant up to 100℃
- Smudgeproof, lightfast, water resistant
- Stroke width: 2 - 4mm
Product Information
- :
- 750
- :
- Gloss Paint Marker
- :
- White
- :
- Bullet Tip
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.9445 (€4.85) | ( ) |
| 10+ | €3.749 (€4.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























