You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luna HD 2.0 Multimedia Speaker System with Bluetooth, White -
E25HD-WHT
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- E25HD-WHT
- Order Code:
- CS33486
- Product Range
- Edifier E25HD
- Also Known As:
- GTIN UPC EAN: 6923520266135
- Technical Datasheet:
- E25HD-WHT Datasheet
Product Range Selector (Edifier E25HD)
See all from this product rangeProduct Overview
- Wireless audio streaming via Bluetooth technology
- Powerful 74W total output (2x 15W, 2x 22W)
- Magnetically shielded silk dome tweeters and 3" full range speaker drivers
- Passive bass radiators to maximise bass performance
- Dynamic Range Control and DSP
- Touch sensitive controls & wireless remote
- 3.5mm Aux & optical inputs
- Dimensions (HxWxD): 212x122x222mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 212mm
- :
- 122mm
- :
- 222mm
- :
- Edifier E25HD
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €123.8665 (€152.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























