You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hecate G1000 10W USB Gaming Speakers with Bluetooth, Black -
G1000-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- G1000-BLACK
- Order Code:
- CS35899
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268917
Product Overview
- Futuristic design with aluminium driver
- 10W RMS Total power output (2x 5W)
- Signal-noise Ratio: ≥85dB(A)
- Music and Game sound modes
- EQ Sound Effect without loss
- Built-in RGB LED lighting with 12 special effects
- Convenient inline controller for input mode, volume and light effects
- Bluetooth v5.3 wireless technology
- Bluetooth, USB and 3.5mm connections
- Dimensions (HxWxD): 113x120x93mm
Footnotes
Product Information
- :
- 93Hz
- :
- 20kHz
- :
- 113mm
- :
- 120mm
- :
- 93mm
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €43.3665 (€53.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























