You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPEAKER R1280T MAPLE - 

R1280T-MAPLE

R1280T-MAPLE - SPEAKER R1280T MAPLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
R1280T-MAPLE
Order Code:
CS32328
Product Range
Edifier R1280T
Also Known As:
GTIN UPC EAN: 6923520265084
Technical Datasheet:
R1280T-MAPLE   Datasheet
See all Technical Docs

Product Range Selector (Edifier R1280T)

See all from this product range

Product Overview

The R1280T from Edifier is an active bookshelf speaker system with a classic design. High quality speakers deliver up to 42W audio output and feature a bass reflex port to ensure rich, robust bass. The user-friendly design combined with the comprehensive range of connectivity options make the speakers perfect for any room.
  • Classic powered bookshelf speaker system
  • 42W RMS total power output (2x 21W)
  • 4" Bass drivers and 13mm silk-dome tweeter drivers
  • Calibrated, flared front-facing bass reflex port
  • MDF wooden enclosure to minimise acoustic resonance
  • Bass, treble and volume controls on side panel
  • Wireless remote with volume and mute controls
  • Dual RCA inputs with 3.5mm connection cable
  • Universal power supply (100-240V)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Speakers, remote, speaker cable, RCA cable, 3.5mm (plug) to RCA cable and user guide

Product Information


:
75Hz

:
18kHz

:
234mm

:
146mm

:
196mm

:
Edifier R1280T

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 6923520265084

No Longer Stocked

???PF_PDP_RSP_SUP???

€84.7387 ( €104.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €84.7387 (€104.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €79.665 (€97.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --