You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

192kHz USB Portable Audio Interface - 

EKSBIPOD

EKSBIPOD - 192kHz USB Portable Audio Interface
EKSBIPOD - 192kHz USB Portable Audio Interface
EKSBIPOD - 192kHz USB Portable Audio Interface
EKSBIPOD - 192kHz USB Portable Audio Interface
EKSBIPOD - 192kHz USB Portable Audio Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
EKSBIPOD
Order Code:
DP38141
Product Range
EKSBI Series
Also Known As:
GTIN UPC EAN: 8032496912880

Product Range Selector (EKSBI Series)

See all from this product range

Product Overview

The SBi-POD is an USB audio interface designed to offer studio quality for home or mobile recording, live stream or podcasting. Utilizing high-grade components, premium circuitry and a compact and rugged design, it provides a full set of features and top performances for musicians, songwriters content creators and podcasters.
  • One XLR input and one TRS inputs with HI-Z switch for recording vocals and instrument together
  • High-definition MIC preamp with extended dynamic range and 48V phantom power
  • 2-in + 2-out high-resolution 24-bit/192KHz USB2.0 interface for a flawless audio quality
  • Zero-latency DIRECT MONITORING with STEREO/MONO selector
  • Analog outputs for connecting studio monitors
  • Headphones output with separate level control
  • Minijack AUX input/output for recording or podcasting applications directly on tablet or smartphone
  • REC SOURCE selector
  • USB bus powered for easy mobile recording (Type-B and Type-C connectors)
  • Rugged, road-proof aluminum chassis for maximum protection
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
EKSBI Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496912880

4 In stock Need more?

???PF_PDP_RSP_SUP???

€84.5424 ( €103.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €84.5424 (€103.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --