You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Axxio 4 1/2" (115mm) 18V Li-Ion Brushless Cordless Angle Grinder - Bare Unit -
AXXIO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- AXXIO
- Order Code:
- TL20407
- Product Range
- Einhell - Power X-Change Angle Grinders
- Also Known As:
- GTIN UPC EAN: 4006825635577
Product Range Selector (Einhell - Power X-Change Angle Grinders)
See all from this product rangeProduct Overview
- A member of the Power X-Change family
- Brushless motor - more power and prolonged operation
- Softstart function and restart safeguard to make it safer to use
- Overload cut-out for a long service life
- Very smooth operation thanks to separation of motor and gearing
- Disc guard with quick adjust facility for flexible working
- Robust aluminum gearing housing
- Slimline design with ergonomic softgrip surfaces
- Anti-vibration additional handle for comfortable operation
- Additional handle can be fitted flexibly in 2 positions
- Recommendation for optimum results: 2.6Ah plus battery & higher
- Size of Grinding Wheel Cover: 115mm
- No-Load Speed (Idle Speed): Max 8500 min^-1
- Max Cutting Depth: 28mm
Footnotes
Product Information
- :
- -
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 115mm
- :
- Einhell - Power X-Change Angle Grinders
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €76.5095 (€94.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























