You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit - 

TC-AC 190/6/8 OF SET

New
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit
TC-AC 190/6/8 OF SET - 1.2kW 6L 8 Bar Air Compressor & 9 Piece Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-AC 190/6/8 OF SET
Order Code:
SI20863
Also Known As:
GTIN UPC EAN: 4006825641578
See all Technical Docs

Product Overview

The Einhell TC-AC 190/6/8 OF Set compressor is a real all-rounder for various tasks in the home, workshop and garage. With the right tools, the compressor can be used in numerous applications: from painting to lubrication to blow-out and cleaning work. Tyres, balls and mattresses are filled with air in no time.
  • Oil-free, service-free motor for minimal maintenance
  • Portable compressor with 6-litre compressed air tank
  • Convenient cable winder on the back of the housing
  • Hooks and storage compartment for accessories integrated into the housing
  • Can be adapted to a range of applications up to 8 bar via pressure regulator
  • Pressure gauge and quick coupling for regulated working pressure
  • Support feet for stable positioning during operation
  • 10-year warranty against rusting of the pressure vessel
  • The safety valve ensures user safety
  • A drainage screw provides for convenient maintenance
  • Includes blower adapter needle, tyre filler, 5 m spiral hose & 8 adapters
  • Motor speed: 18000 min^-1
  • Output power 0 bar: 130 l/min
  • Output power 4 bar: 77 l/min
  • Output power 7 bar: 55 l/min
  • Suction power: 190 l/min

Contents

Compressor, 5m Spiral hose, Blower gun adaptor, Tyre inflator, Sports ball needle, Bicycle tyre valves & other adaptors

Product Information


:
1200W

:
8bar

:
6l

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825641578

7 In stock Need more?

???PF_PDP_RSP_SUP???

€125.343 ( €154.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €125.343 (€154.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --