You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Li-Ion Cordless Glue Gun -
TC-CG 3,6/1 LI
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-CG 3,6/1 LI
- Order Code:
- TL24603
- Also Known As:
- GTIN UPC EAN: 4006825637854
- Technical Datasheet:
- TC-CG 3,6/1 LI Datasheet
Product Overview
- Cordless glueing freedom thanks to the 3.6 V lithium ion battery
- Due to compact size usable for a wide range of glueing tasks
- Ergonomic handle for working without fatigue
- Safe and comfortable handling thanks to the soft grip
- Operational for glueing after only 30 seconds of warm-up time
- Handling of up to 6 glue sticks with one battery charge
- Automatic switch-off after 5 minutes of inactivity
- Practical LED: heat and charge level indicator
- Delivery in metal box incl. charger and 4 glue sticks
Product Information
- :
- 7mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.1304 (€28.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.