You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
650W Rotary Hammer Drill 230V -
TC-ID 650 E
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-ID 650 E
- Order Code:
- TL19231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825602166
- Technical Datasheet:
- TC-ID 650 E Datasheet
Product Overview
- Powerful 650W hammer action drill with keyless chuck
- Variable speed
- Lock-on switch
- Multi-position side handle with depth stop
- Forward and reverse
- Switchable from hammer to rotary for drilling in wood, metal and concrete
- Supplied with handle and depth stop
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Hammer Drill, Additional Handle & Metal Depth Gauge
Footnotes
Product Information
- :
- 230V
- :
- 13mm
- :
- 13mm
- :
- 25mm
- :
- 10mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.3385 (€41.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























