You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Pipe, Wire & Stud Detector/ Finder - 

TC-MD 50

TC-MD 50 - Digital Pipe, Wire & Stud Detector/ Finder
TC-MD 50 - Digital Pipe, Wire & Stud Detector/ Finder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-MD 50
Order Code:
TL19748
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825616200
Technical Datasheet:
TC-MD 50   Datasheet
See all Technical Docs

Product Overview

The Einhell digital detector TC-MD 50 is an indispensable helper for DIY enthusiasts: in the home, at the building site or for renovation work. The digital detector is unbeatable for reliable localization in walls. This tool reliably detects ferrous and non-ferrous metals, wood and live wires. Operation is easy and intuitive thanks to an acoustic warning signal. Protector pads are also fitted on the back to protect the wall. The soft grip makes it comfortable to operate with just one hand. If the TC-MD 50 is set down to one side, it switches off automatically after one minute without being used.
  • Reliable detection of metal, wood and electric leads
  • Intuitive operation thanks to an acoustic warning signal
  • Protector pad on the back for protecting the wall
  • Soft grip for comfortable one-hand operation
  • Switches off automatically after 1 minute of inactivity
  • 1x 9V 6F22 battery needed (not included in delivery)
  • Detection capacity (Wood/Metal): 19mm
  • Detection capacity (Ferrous Metal): 50mm
  • Detection capacity (Copper): 38mm
  • Detection capacity (Live Wires): 50mm

Footnotes

Domestic Warranty Only - Not For Commercial Use

Product Information


:
Cable, Ferrous Metal, Non Ferrous Metal, Wood

:
50mm

:
155mm

:
60mm

:
34mm

:
150g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825616200

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€26.795 ( €32.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.795 (€32.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --