You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W Planer 230V -
TC-PL 750
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-PL 750
- Order Code:
- TL19745
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825615029
Product Overview
- Powerful hand-held planer for jobs with a chip depth up to 2mm
- Large knife shaft for optimum planing results
- Safe parking of the planer thanks to automatic park rest
- Solid aluminium soleplates for flat results
- Ergonomic handle for working without fatigue
- Safe and user-friendly handling due to soft grip
- Power: 750W
- Idle speed: 16000 rpm
- Planing width: 82mm
- Chip depth: 2mm
- Rebate depth: 10mm
Contents
Parallel guide, Rebate Depth Guide & 1x Carbide Planing Knife (Reversible Knife)
Product Information
- :
- 230V
- :
- -
- :
- -
- :
- 16000rpm
- :
- 2mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.791 (€46.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.