You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Air Compressor - Bare Unit -
TE-AC 18/75 LI OF-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AC 18/75 LI OF-SOLO
- Order Code:
- SI20744
- Product Range
- Einhell - Air Compressors
- Also Known As:
- GTIN UPC EAN: 4006825672404
- Technical Datasheet:
- TE-AC 18/75 LI OF-SOLO Datasheet
Product Range Selector (Einhell - Air Compressors)
See all from this product rangeProduct Overview
- Part of the Power X-Change family, 1x 18V battery required
- Oil-free, service-free pump for low maintenance
- Compact cordless compressor with 5-litre tank for optimal portability
- 10-Year warranty against rusting of the pressure vessel
- Pressure gauge and quick coupling for regulated working pressure
- Pressure gauge to display unregulated tank boiler pressure
- Pressure reducer adjusts pressure up to 8 bar for a range of applications
- Drainage valve to remove condensed water
- Vibration-damped feet for secure positioning
- Carrying handle & ergonomic design for easy transport
- Motor speed: 4800 min^-1
- Output power 0 bar: 50 l/min
- Output power 4 bar: 32 l/min
- Output power 7 bar: 23 l/min
- Suction power: 75 l/min
Footnotes
Product Information
- :
- -
- :
- -
- :
- 8bar
- :
- 5l
- :
- Einhell - Air Compressors
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €151.9506 (€186.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.