You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3" (76mm) 850W Belt Sander 230V - 

TE-BS 8540 E

TE-BS 8540 E - 3" (76mm) 850W Belt Sander 230V
TE-BS 8540 E - 3" (76mm) 850W Belt Sander 230V
TE-BS 8540 E - 3" (76mm) 850W Belt Sander 230V
TE-BS 8540 E - 3" (76mm) 850W Belt Sander 230V
TE-BS 8540 E - 3" (76mm) 850W Belt Sander 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-BS 8540 E
Order Code:
TL19740
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825537307
Technical Datasheet:
TE-BS 8540 E   Datasheet
See all Technical Docs

Product Overview

A very high abrasive capacity is warranted by the powerful motor and the high belt speed. The belt sander is flexible due to electronic speed control and folding front cover. It serves on the one hand as a spacer and allows (opened) also to work on small intervals. The 3 fold adjustable additional handle cares for an ergonomic work position.
  • 850W Powerful motor
  • Variable belt speed
  • Folding front cover
  • Adjustable additional handle for optimal working
  • with the belt sander
  • Soft handle
  • Easy and quick change of sanding belt
  • Precise belt running
  • Belt speed: 300 – 400rpm
  • Sanding Surface: 75mm x 140mm
  • Sanding Belt Size: 75mm x 533mm
  • Main cable length: 3m
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Dust Extraction Adapter and Dust Bag, Cable Clip, 1x Sanding Belt

Product Information


:
Belt

:
850W

:
230V

:
-

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825537307

3 In stock Need more?

???PF_PDP_RSP_SUP???

€65.0785 ( €80.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €65.0785 (€80.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --