You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V 2x 2Ah Li-Ion Cordless Combi Drill Kit -
TE-CD 18/48 LI-I (2X2,0AH)
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CD 18/48 LI-I (2X2,0AH)
- Order Code:
- TL21987
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825643930
- Technical Datasheet:
- TE-CD 18/48 LI-I (2X2,0AH) Datasheet
Product Overview
- A member of the Power X-Change family
- Impact drilling function for universal operation included
- 2-Speed gearing for powerful drilling and screwing
- Speed electronics for material and application suitable working
- Always Ready-for-use due to Li-ion technology without discharging
- LED lighting for optimum operation in dark areas
- Extremely easy to work with due to ergonomic design and Softgrip
- Supplied with two 2Ah batteries and charger
- Delivered in a practical case
- Idle Speed (Gear 1): 0-400 min^-1
- Idle Speed (Gear 2): 0-1500 min^-1
- Max. Torque Hard: 48 Nm
- Number of Torque Steps: 23 Settings
- Drill Chuck: 13mm
- Drilling Capacity in Concrete: 10mm
Contents
Combi Drill, 2x 2Ah Batteries, Charger & Carry Case
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.0632 (€112.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.