You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit - 

VARRITO

VARRITO - Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit
VARRITO - Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit
VARRITO - Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit
VARRITO - Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit
VARRITO - Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit
VARRITO - Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit
VARRITO - Power X-Change Varrito 18V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
VARRITO
Order Code:
TL20409
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825618648
Technical Datasheet:
VARRITO   Datasheet
See all Technical Docs

Product Overview

The Einhell cordless multifunctional tool Varrito is a high-quality helper for extension & renovation jobs and a member of the Power X-Change family. Quick release and magnetic tool fixation ensure that accessories can be changed without tools. Speed electronics enables the tool to be adjusted to the particular material. The oscillation decoupled battery uptake for vibration reduction enables comfortable operation.
  • Member of the Power X-Change family
  • Quick release for toolless change of equipment
  • Comfortable accessory change thanks to magnetic tool fixation
  • Speed electronics for material and application suitable working
  • Oscillation decoupled battery uptake for reduction of vibration
  • Safe and pleasant working thanks to soft grip
  • 12-Pin-tool fixation for flexible positioning of equipment
  • Oscillating Speed: 22000-40000 min^-1
  • Angle of Oscillation: 3.2°
  • Sandpaper Size: 90 x 90 x 90mm

Contents

Delta Grinding/Sanding Plate, 9x Sheets of Abrasive Paper (3x 60, 3x 80, 3x 120 Grit), Scraper, Plunge-Cut Blade for Wood & Plastic (HCS), Plunge-Cut Blade for Metal (BIM), Segment Saw Blade for Wood, Plastic and Soft Metal (HSS), Diamond Segment Saw Blade

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied. Domestic Warranty Only - Not For Commercial Use

Product Information


:
-

:
Cordless - Bare Unit

:
-

:
18V

:
-

:
Multi

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825618648

3 In stock Need more?

???PF_PDP_RSP_SUP???

€67.0565 ( €82.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €67.0565 (€82.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --