You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Double Arm TV Wall Mount - 32" to 65" Screen -
A195FF
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A195FF
- Order Code:
- ST03902
- Product Range
- Electrovision A195
- Also Known As:
- GTIN UPC EAN: 5021196748632
- Technical Datasheet:
- A195FF Datasheet
Product Range Selector (Electrovision A195)
See all from this product rangeProduct Overview
- Mounts your TV up to 545mm from the wall
- Integrated spirit level for level installation
- Ideal for domestic or commercial use
- Mounting hardware included
- Tilt: -5° to +15°
- Swivel: 180°
- Supports screens from 32" to 65"
Product Information
- :
- From 32" to 65"
- :
- Tilt & Swivel Mount
- :
- 60kg
- :
- 600x400
- :
- Electrovision A195
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.3078 (€70.49) | ( ) |
5+ | €53.5458 (€65.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.