You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200X200 VESA Mount Adaptor Plate - 

A195R

A195R - 200X200 VESA Mount Adaptor Plate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A195R
Order Code:
ST04396
Product Range
ELECTROVISION TV Stands & Brackets
Also Known As:
GTIN UPC EAN: 5021196801641
Technical Datasheet:
A195R   Datasheet
See all Technical Docs

Product Range Selector (ELECTROVISION TV Stands & Brackets)

See all from this product range

Product Overview

This VESA Mount adaptor plate is ideal for use with your current TV bracket, it can be used to increase the VESA size to accommodate your new TV. Fixings at: 50x50mm 75x75mm 100x100mm 200x100mm & 200x200mm. The pack includes a selection of bolts, washers, and spacers. Please see the image which shows the dimensions of the Adaptor Plate to check for suitability before ordering.
  • VESA compatible: 50x50, 75x75, 100x100, 200x100, 200x200
  • Weight capacity: 35kg
  • Material: Steel
  • Dimensions (HxWxD): 230x230x2mm
  • Profile: 20mm
  • Weight: 1.4kg
  • Can be used as an adaptor to your old TV bracket
  • Supplied with fixing kit accessories

Applications

Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities

Product Information


:
-

:
Flat to Wall Mount

:
35kg

:
50x50, 75x75, 100x100, 200x100, 200x200

:
ELECTROVISION TV Stands & Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5021196801641

188 In stock Need more?

???PF_PDP_RSP_SUP???

€5.175 ( €6.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.175 (€6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.646 (€5.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --