You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

White LED Strobe, 99x 3W CREE Cool White LEDs - 

PLASMA 1K

PLASMA 1K - White LED Strobe, 99x 3W CREE Cool White LEDs
PLASMA 1K - White LED Strobe, 99x 3W CREE Cool White LEDs
PLASMA 1K - White LED Strobe, 99x 3W CREE Cool White LEDs
PLASMA 1K - White LED Strobe, 99x 3W CREE Cool White LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
PLASMA 1K
Order Code:
DP34549
Product Range
-
Also Known As:
ELUM053 GTIN UPC EAN: 0723175527836

Product Overview

The high powered Plasma 1K LED strobe features 99x 3W CREE cool white LEDs generating a traditional style strobe effect across a wide beam angle. Pre-programmed with a number of built in macro’s the strobe can be operated by either of its 3 operating modes or via the optional CA8 hand controller. The unit comes in a tour ready, sturdy chassis, has a variety of control options and includes electronic dimming for full output control making it the ultimate choice for many types of applications.
  • Light source: 99x 3W CREE LEDs (cool white)
  • DMX channels: 1, 3 or 4 selectable
  • Operating modes: Sound active, auto run, master/slave and DMX
  • Beam angle: 87°
  • Lumen output: 23006lm
  • Dimming: 0-100%
  • Variable strobe speed
  • 4 Button menu system with LED display
  • PowerCON input/output
  • Optional CA8 hand controller (not included)
  • Supplied with hanging bracket
  • 3 & 5 Pin XLR DMX in/out
  • Power consumption: 400W
  • Power supply: 100-240V AC, 50/60Hz

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

ELUM053 GTIN UPC EAN: 0723175527836

Available for back order

More stock available to supplier lead times which is approximately 20/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€346.086 ( €425.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €346.086 (€425.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €336.8524 (€414.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --