You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Embedded Device Server Module, Xport, RJ45, MPU Core, DSTni-EX, 25 MHz - 

XP1001000-05R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
XP1001000-05R
Order Code:
SC12832
Product Range
XPort embedded
Technical Datasheet:
XP1001000-05R   Datasheet
See all Technical Docs

Product Range Selector (XPort embedded)

See all from this product range

Product Overview

XP1001000-05R is a standard Xport Ethernet device server without encryption. The XPort is the most compact, integrated solution available to web enable any device with a serial interface. By simply adding XPort to a product design, device manufacturers cut their design cycle by as much as 80% and are able to offer Ethernet connectivity in record time. The XPort offers the highest level of integration available in a device server. Within a compact RJ45 package is a DSTni-EX 186 controller, memory, 10/100 Ethernet transceiver, high speed serial port, status/diagnostic LEDs, and 3 programmable I/O pins. In the space that is normally consumed by a connector, the XPort provides a complete networking interface. To enable access to a local network or the Internet, the XPort integrates a fully developed TCP/IP network stack and OS. The XPort also includes an embedded web server used to remotely configure, monitor, or troubleshoot the attached device.
  • Complete, integrated solution in an RJ45 form factor
  • Embedded web server
  • 10/100Mbit Ethernet(Auto Sensing)
  • Stable, field proven TCP/IP protocol suite and web based application framework
  • Easy configuration through a web interface
  • Easy customization of HTML web pages and configuration screens
  • Interactive web pages through the use of Java applets
  • E-mail
  • High performance processor
  • Network overhead handled by XPort

Applications

Communications & Networking, Wireless

Product Information


:
Industrial, Home Projects

:
921.6Kbps

:
Serial

:
XPort embedded

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€50.3754 ( €61.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.3754 (€61.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €47.2566 (€58.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --