You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Appliance Energy Monitor for Household Use -
ENER007
- Manufacturer:
- ENERGENIE ENERGENIE
- Manufacturer Part No:
- ENER007
- Order Code:
- PL13026
- Also Known As:
- GTIN UPC EAN: 5060166030100
Product Overview
- Measure the energy use of household appliances
- Helps to manage costs and lower your energy bills
- Simple operation with LCD display
- Maximum load: 13A, 3120W
- Voltage: 240V AC, 50Hz
- RoHS compliant br / Approved to the appropriate parts of BS5733, BSEN 60730
- Buttons for operation may be either blue or green
Product Information
Technical Documents (2)
Also Known As
266 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.4926 (€19.06) | ( ) |
5+ | €14.6832 (€18.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.