You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vision HD+ Focus LED Head Torch, 350 Lumens -
HDC323
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- HDC323
- Order Code:
- LA08780
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900316384
Product Overview
- 350 Lumen LED head torch
- 3x White LEDs, 2x red LEDs
- 7x LED light modes including night vision
- Dimming function
- Adjustable, non-slip headband
- Beam shape adjustment
- Memory recall setting at the touch of a button
- Supplied with 3x AAA batteries
- IPX4 Rated
- Battery run time: 4 hours
- Beam distance: 85m
Product Information
- :
- Head Light
- :
- LED
- :
- 350lm
- :
- 80m
- :
- AAA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.11 (€16.13) | ( ) |
5+ | €12.768 (€15.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.