You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, 8 m, 360 ° - 

ENSA-MS1

ENSA-MS1 - Sensor, 8 m, 360 °

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENSA ENSA
Manufacturer Part No:
ENSA-MS1
Order Code:
SR09070
Product Range
-
Technical Datasheet:
ENSA-MS1   Datasheet
See all Technical Docs

Product Overview

The ENSA-MS1 is an automated motion-activated switch that uses a 5.8GHz microwave sensor to detect motion. It also features a built-in daylight sensor and control electronics. The switch is ideal for use in conjunction with any light and can multiply power cost savings by controlling energy-efficient lights to turn on only when required.
  • Daylight sensor measures ambient light levels (adjustable 5 - 2,000 Lux)
  • Microwave motion sensor is activated if light levels fall below the set limit
  • Connected light will turn on when movement is detected
  • Microwave sensor has an adjustable detection range (2 - 8m radius), 360° detection arc
  • Can detect motion through doors, glass windows or thin walls
  • When movement is no longer detected, light turns off automatically as per on-time delay (5s - 10min)
  • DIP switches control motion, daylight sensitivity and on-time delay
  • Dimensions (HxWxD): 25x40x60mm

Product Information


:
8m

:
360°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€21.4935 ( €26.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.4935 (€26.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €20.677 (€25.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --