You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expression Premium XP-7100 Multifunction Wireless Inkjet Printer -
C11CH03401
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C11CH03401
- Order Code:
- CS34518
- Product Range
- Epson Expression Premium
- Also Known As:
- GTIN UPC EAN: 8715946651859
- Technical Datasheet:
- C11CH03401 Datasheet
Product Range Selector (Epson Expression Premium)
See all from this product rangeProduct Overview
- Easily print documents from smart devices using Epson Connect, Apple AirPrint or Google Cloud Print
- Large 10.9cm touchscreen display allows for intuitive control with or without a PC
- 30 Page Automatic Document Feed (ADF) and 2 front-loading paper trays
- Print direct from USB or SD cards
- Automatic double sided printing
- Printing resolution up to 5760x1440dpi
- Maximum print speeds up to 32ppm (black/colour)
- 1200x2400dpi Optical scanning resolution
- 100 Sheet A4, 20 sheet photo paper capacity
- 4 Colour, 5 ink cartridge system (Oranges inks)
- USB, LAN, WiFi & WiFi Direct interfaces
- Dimensions (HxWxD): 183x390x339mm
Contents
Printer, starter cartridges, UK mains lead, software and user guide
Product Information
- :
- Ethernet, USB 2.0, WiFi
- :
- -
- :
- ISO: 15.8ppm (Black) 11ppm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- Epson Expression Premium
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €151.6086 (€186.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.