You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WorkForce Pro WF-C4310DW Wireless Inkjet Printer -
C11CK18401CA
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C11CK18401CA
- Order Code:
- CS36343
- Product Range
- Epson WorkForce Pro
- Also Known As:
- GTIN UPC EAN: 8715946703817
- Technical Datasheet:
- C11CK18401CA Datasheet
Product Range Selector (Epson WorkForce Pro)
See all from this product rangeProduct Overview
- Single function A4 printer with wireless connectivity
- Easily print documents from smart devices using Epson Connect, iPrint app or Apple AirPrint
- Intuitive user interface with 6.1cm LCD display
- Easily print documents from smart devices using Epson Connect, Epson Smart Panel app or Apple AirPrint
- ISO/IEC 24734 print speeds up to 21ppm (black) and 11ppm (colour)
- 4 Cartridge, 4 colour ink system (408 Spectacles inks)
- Single paper tray, 250 sheet A4 paper capacity
- 33,000 Pages per month printing volume
- USB 2.0, WiFi, WiFi Direct and Ethernet interfaces
- Dimensions (HxWxD): 164x425x378mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, 4x ink cartridges, UK mains lead and user guide
Product Information
- :
- Ethernet, High Speed USB, WiFi, WiFi Direct
- :
- -
- :
- ISO: 21ppm (Black) 11ppm (Colour)
- :
- Epson WorkForce Pro
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €119.7725 (€147.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























