You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WorkForce WF-2910DWF All-in-One Wireless Inkjet Printer - 

C11CK64401

C11CK64401 - WorkForce WF-2910DWF All-in-One Wireless Inkjet Printer
C11CK64401 - WorkForce WF-2910DWF All-in-One Wireless Inkjet Printer
C11CK64401 - WorkForce WF-2910DWF All-in-One Wireless Inkjet Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPSON EPSON
Manufacturer Part No:
C11CK64401
Order Code:
CS35832
Product Range
Epson WorkForce
Also Known As:
GTIN UPC EAN: 8715946702599
Technical Datasheet:
C11CK64401   Datasheet
See all Technical Docs

Product Range Selector (Epson WorkForce)

See all from this product range

Product Overview

Compact, easy to use 4-in-1 multifunction inkjet printer that is perfect for home use and small office environments. With a compact form factor the WorkForce WF-2910DWF easily integrates into any space and provides effortless printing, copying, scanning and faxing. The printer features an LCD display for intuitive operation, integrated WiFi for additional connectivity and mobile printing support.
  • Easily print documents from smart devices using Epson Connect, Epson Smart Panel app or Apple AirPrint
  • A4 Double-sided printing with business quality results
  • 3.7cm LCD display and intuitive user interface
  • Printing resolution up to 5760x1440dpi
  • Max. print speeds up to 33ppm (black) and 18ppm (colour)
  • 1200x2400dpi Optical scanning resolution
  • Up to 100 page fax memory with Speed Dial and Auto Redial functions
  • 4 Cartridge, 4 colour ink system (604 Pineapple inks)
  • USB 2.0, WiFi & WiFi Direct interfaces
  • Dimensions (HxWxD): 170x375x300mm
  • 1 Year manufacturer warranty

Contents

Printer, 4x ink cartridges, software, UK mains lead and user guide

Product Information


:
USB 2.0, WiFi, WiFi Direct

:
-

:
ISO: 10ppm (Black) 5ppm (Colour)

:
Yes

:
Yes

:
Yes

:
Epson WorkForce

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8715946702599

2 In stock Need more?

???PF_PDP_RSP_SUP???

€68.3886 ( €84.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €68.3886 (€84.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --