You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, External PIR, 12 m, 360 ° -
EX360PIRWH
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- EX360PIRWH
- Order Code:
- SR08426
- Also Known As:
- GTIN UPC EAN: 5013845008631
- Technical Datasheet:
- EX360PIRWH Datasheet
Product Overview
- ABS construction
- Vertically & horizontally adjustable PIR head
- Bracket included for corner mounting: versatile install options to suit a wide range of requirements
- Adjustable lux level
- 12 metre detection area
- 360° detection zone
- Time on adjustable 5 sec - 5 min
- 2000W incandescent lamp / 500W fluorescent load capacity
- IP44 rated
Product Information
- :
- External PIR
- :
- 12m
- :
- 360°
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.1085 (€40.72) | ( ) |
| 3+ | €31.096 (€38.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























