You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16W T4 Ultraslim Link Triphosphor Fitting, 520mm -
TUS16NL
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- TUS16NL
- Order Code:
- LA02745
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013845016537
- Technical Datasheet:
- TUS16NL Datasheet
TUS16NL - You may also be interested in
Product Overview
- White plastic with on/off rocker switch
- Universal mounting brackets
- Supplied with 1x T4 16W 468mm fluorescent tube (3400K)
- Up to 6 fittings can be linked to a 6-way connector block
- 6-way connector block comes complete with 2m mains cable and 3 amp fused plug
- Fitting dimensions (HxD): 43 x 19mm
- Replacement lamp is N64/5
Product Information
- :
- 520mm
- :
- T4
- :
- -
- :
- -
- :
- 230V
- :
- 3400K
- :
- 16W
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.1665 (€13.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























