You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25A 2 Pole Enclosed Changeover Switch, IP65 -
LBC252P
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LBC252P
- Order Code:
- MC02629
- Product Range
- -
- Technical Datasheet:
- LBC252P Datasheet
Product Overview
- Padlockable in the OFF position for added security (For up to 3 padlocks)
- Manual break before make 3 position switch / centre OFF
- 25A 2 Pole (Insulated Enclosure)
- Under load operation
- Earth terminal including
- Captive +/- terminal screws
- Lid interlocked with switch in position 1 & 2
- IP65 Rating
- All switch ratings AC-21A
- Manufacturted to IEC60947-3
- Dimensions: 151x175x95mm
Product Information
- :
- EN 60947
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €74.3653 (€91.47) | ( ) |
| 5+ | €71.755 (€88.26) | ( ) |
| 10+ | €68.1616 (€83.84) | ( ) |
| 25+ | €64.9185 (€79.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























