You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48mm x 90m EuroScrim Plasterboard Jointing Tape -
2EURO48
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 2EURO48
- Order Code:
- SA02631
- Product Range
- EuroScrim
- Also Known As:
- GTIN UPC EAN: 5029347611750
- Technical Datasheet:
- 2EURO48 Datasheet
Product Range Selector (EuroScrim)
See all from this product rangeProduct Overview
- High tack, self-adhesive, fibreglass re-enforced plasterers tape
- For joint finishing, crack and hole repairs
- Eliminates the need for pre plastering
- Dimensions (LxW) 90m x 48mm
Product Information
- :
- Pressure Sensitive Adhesive
- :
- White
- :
- 90m
- :
- 295ft
- :
- 295ft
- :
- 90m
- :
- 1.88"
- :
- 48mm
- :
- EuroScrim
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.6726 (€6.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























