You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
902 Black Jack Bitumen & Flashing Primer, Black 1L -
90201
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90201
- Order Code:
- SA03879
- Product Range
- Everbuild - 902
- Also Known As:
- GTIN UPC EAN: 5029347009212
- Technical Datasheet:
- 90201 Datasheet
Product Range Selector (Everbuild - 902)
See all from this product rangeProduct Overview
- Primer used to give a key prior to applying bitumen paints
- Mainly used for priming concrete roofs and floors, cementitious screeds and renders, bitumen felt, asphalt and mastic, weathered corrugated iron, steel & wood
- Fast drying
- Suitable for use with all bituminous surface coatings
- Also suitable as a primer prior to applying Black Jack Flashing Tape
Product Information
- :
- Protective
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Black
- :
- 1l
- :
- -
- :
- Everbuild - 902
Technical Documents (2)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6444 (€11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.