You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
903 Black Jack Bitumen Trowel Mastic, Black 2.5L -
90302
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90302
- Order Code:
- SA03882
- Product Range
- Everbuild - 903
- Also Known As:
- GTIN UPC EAN: 5029347009328
- Technical Datasheet:
- 90302 Datasheet
Product Range Selector (Everbuild - 903)
See all from this product rangeProduct Overview
- Heavily-filled, fibre-reinforced, trowellable bituminous compound
- Mainly used for waterproofing, stopping, bedding, bonding and sealing
- Adheres to/fills holes in: mastic asphalt, roofing felt, corrugated iron, cast iron, fibre cement, slates, lead, copper, zinc, concrete and timber
- Fast drying
- Fibre-reinforced
- Suitable for use with all bituminous surface coatings
- Remains flexible for long periods after application
Product Information
- :
- Protective
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Black
- :
- 2.5l
- :
- -
- :
- Everbuild - 903
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9696 (€23.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.