You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evercryl One Coat Instant Waterproofing Roof Coating, Grey 1kg -
EVCGY01
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EVCGY01
- Order Code:
- SA03889
- Product Range
- Everbuild - Evercryl Waterproofer
- Also Known As:
- GTIN UPC EAN: 5029347609658
- Technical Datasheet:
- EVCGY01 Datasheet
Product Range Selector (Everbuild - Evercryl Waterproofer)
See all from this product rangeProduct Overview
- A resin based, fibre re-enforced, instant roof repair compound
- For use on concrete, fibre/cement, roofing felt, mastic asphalt, existing bituminous roof coatings
- Rigid uPVC corrugated iron, metals, slates, brickwork, tiles, lead, copper and zinc
- General sealing, maintenance, repair and waterproofing of most common roofs in wet or dry conditions
- Waterproofing guttering (plastic and metal), downpipes, gullys, flashings, upstands, vents and leadwork
- May be applied in damp and wet conditions
- Instantly waterproof, perfect for emergency repairs
- Formulated from lightfast acrylic polymers to withstand sunlight for longer periods than traditional bitumen coatings
- Fibre re-enforced to bridge small cracks
- Primerless adhesion to most bituminous and non-porous surfaces
- Fast and easy to apply, only one coat required
Product Information
- :
- Restorer
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Grey
- :
- -
- :
- 1kg
- :
- Everbuild - Evercryl Waterproofer
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.7042 (€21.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.