You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Forever Clear Silicone Sealant, 295ml -
FOREVERCLEAR
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FOREVERCLEAR
- Order Code:
- SA01982
- Product Range
- Everbuild - Forever Sealant
- Also Known As:
- GTIN UPC EAN: 5029347603953
- Technical Datasheet:
- FOREVERCLEAR Datasheet
Product Range Selector (Everbuild - Forever Sealant)
See all from this product rangeProduct Overview
- Guaranteed to stop black mould growth for 10 years
- Contains Microban® for anti-bacterial protection
- Ideal for sealing shower bases and cubicles, baths, sinks and basins
- Suitable for use in kitchens and internal window/door frames in areas of high humidity/condensation
- Fast curing
- 25% flexibility factor
- Lasts up to 30 years
- Conforms to ISO 11600
Product Information
- :
- Silicone
- :
- Glazing, Industrial, Sanitary
- :
- Cartridge
- :
- Transparent
- :
- 310ml
- :
- -
- :
- Everbuild - Forever Sealant
Technical Documents (2)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6006 (€8.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.