You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jetcem Premix Sand & Cement, 6kg -
JETMIX6
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- JETMIX6
- Order Code:
- SA02099
- Product Range
- Everbuild - Jetcem Cement
- Also Known As:
- GTIN UPC EAN: 5010618048108
- Technical Datasheet:
- JETMIX6 Datasheet
Product Range Selector (Everbuild - Jetcem Cement)
See all from this product rangeProduct Overview
- Ideal for rapid patching or when a fast repair job is needed
- Strong and easy to use rapid setting repair compound
- Internal and external repairs to gaps and cracks on walls, floors, steps and kerbstones
- Repairs deep holes in concrete, stone and bricks
- Sets in cold and wet conditions
- Resistant to most chemicals
- Quality assured to BS EN ISO 9002
Product Information
- :
- Bonding Agent
- :
- Bag
- :
- -
- :
- -
- :
- 6kg
- :
- Everbuild - Jetcem Cement
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.7224 (€15.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.