You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roof & Gutter Silicone Sealant - Black, 280ml (C20) -
30811656
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30811656
- Order Code:
- SA04283
- Product Range
- Evo-Stik - Gutter Sealants
- Also Known As:
- GTIN UPC EAN: 5000403104775
- Technical Datasheet:
- 30811656 Datasheet
Product Range Selector (Evo-Stik - Gutter Sealants)
See all from this product rangeProduct Overview
- Roof and gutter sealant: Rubberised, oil based sealant, For sealing joints in gutters, roofing sheets and similar applications
- Weather resistant, Slump resistant, Lasts up to 10 years, Ideal for repairing leaks
- For exterior use, Ideal for sealing joints in gutters, downpipes, roofing sheets, and for temporary roof repairs
- Suitable materials: Most surfaces, Coverage: Approx. 11 linear metres of 6mm diameter bead per cartridge
Product Information
- :
- Silicone
- :
- Buildings, Industrial
- :
- Cartridge
- :
- Black
- :
- 280ml
- :
- -
- :
- Evo-Stik - Gutter Sealants
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5258 (€5.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.