You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.8kW/3.5kVA 110/230V 21/10.5A EVO System Generator Unit -
GEN2800
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- GEN2800
- Order Code:
- SI16076
- Product Range
- Evolution - EVO System
- Also Known As:
- GTIN UPC EAN: 0849713036360
- Technical Datasheet:
- GEN2800 Datasheet
Product Range Selector (Evolution - EVO System)
See all from this product rangeProduct Overview
- Protective metal frame
- 110V / 230V Switchable voltage, thermal circuit overload breakers, IP23
- Max. output: 2800W (2500W continuous), Sockets: 1 x 110V 21A, 1 x 230V 21A
Product Information
- :
- Petrol
- :
- -
- :
- -
- :
- -
- :
- 50Hz
- :
- -
- :
- -
- :
- -
- :
- Evolution - EVO System
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €138.9085 (€170.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























