You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phase Rotation Meter, 15Hz to 400Hz, 40V to 600V, 130 mm, 69 mm -
480400
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 480400
- Order Code:
- IN08646
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950484005
- Technical Datasheet:
- 480400 Datasheet
Product Overview
- Displays graphical phase orientation
- Checks phase sequence and phase status
- Tests up to 600VAC and displays graphical phase orientation on the large LCD
- Double moulded durable housing, easy to use alligator clips with wide jaws
- Tests phase orientation of three phase power sources
- Nominal test current (in per phase) of 1mA and pick-up current of 1mA
- CE, CAT III-600V approved and IP 40 protection
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
- Dimension is 5.1inch x 2.7inch x 1.25inch (130mm x 69mm x 32mm) and weight is 130g
Applications
Test & Measurement
Contents
480400 sequence tester, Cable, Three large colour coded alligator clips, Pouch case.
Footnotes
Product Information
- :
- 15Hz to 400Hz
- :
- 40V to 600V
- :
- -
- :
- -
- :
- 130mm
- :
- 69mm
- :
- 32mm
- :
- 130g
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €80.4425 (€98.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























