You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Continuity Tester Pro with Remote Probe -
CT20
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- CT20
- Order Code:
- IN06532
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950000205
- Technical Datasheet:
- CT20 Datasheet
Product Overview
- One person operation for wire and cable testing
- Bright flashing LED & loud pulsating beeper indicate local continuity
- Remote continuity with the use of the remote probe
- Two lead, bi-colour LED probe allows a user to identify up to three wires or cables at a time
- Lightweight & pocket-sized, clips on & hangs from the cable(s) under test without falling off
- Great for electricians, cable TV & audio system installers, technicians, plumbers, HVAC installers
- Dimensions (WxHxD): 57x90x29mm
- Weight: 260g
Contents
Contents: Tester, remote probe, test leads with crocodile clips, 9V battery & pouch
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 90mm
- :
- 57mm
- :
- 29mm
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €29.67 (€36.49) | ( ) |
| 3+ | €28.5085 (€35.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























